Image representative of range

Ntc Inrush Limiter 120 Ohm 1a



Order Code: 26-7604
Manufacturer: Microtherm
Manufacturer Part No: SCK-1201
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.789
ROHS Compliant
ROHS Compliant



normally despatched 3-4 weeks
Buy

! MOQ is 1000


Receive stock notification by text or 



 
Key Features

Data Sheets

NTC Inrush Limiter, 2.406R Resistance, 1A Current, 54s Time Constant, 19mW/°C Dissipation Constant, Radial, 5mm Lead Pitch, NTC Thermistors Designed to Limit Current Flow to a Low Value when Equipment is First Switched On, Protects Against High Inrush Currents in Power Supplies, Lighting Circuits, Motors, etc and are Ideal for General ?Soft Start? Techniques

Technical Datasheet IconTechnical Specification
Approvals Datasheet IconApproval

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Zero powerSteady stateResistance approx.ThermalThermalDia.WidthPitchOrder
resistancecurrent max.@ max. currentdissipation constanttime(mm)(mm)(mm)code
120Ω1A2.29Ω14mW/°C35s105526-7604
20Ω2A0.604Ω16mW/°C45s105526-7606
2.5Ω5A0.1Ω13mW/°C35s105526-7608
5A0.12Ω13mW/°C68s1367.526-7610

Questions


Be the first to ask a question

Reviews


Be the first to submit a review