Image representative of range

Non Rohs 5000pf Pi-section Capac Filter



Order Code: 27-0050
Manufacturer: Tusonix
Manufacturer Part No: 4100-053
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.65
ROHS Non Compliant
ROHS Non Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

The 4100 series filter is designed to suppress unwanted EMI/RFI. Being PCB mounted it makes use of ceramic technology to protect susceptible circuits against conducted noise interference. Features include:
  • (pi) section for better filtering
  • High current rating – 10A
  • Use on ac and dc circuits
  • Applications include microwave and telecommunications, datacomms and telecomms and industrial control sysems

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10A
Operating temperature-55 to + 125°C
CapacitanceAttenuation dB (50 system)TusonixOrder code
Value10MHz100MHz1GHzpart no.
5000pF1860704100-05327-0050
Pi-section capacitive PCB filters (60315)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review