NTC Surface mount 0805 thermistors




These NTC surface mount thermistors from Murata have nickel barrier termination and provide excellent solderability and high stability.

  • The unique internal construction produces superior long time aging stability plus high accuracy resistance and B-constant
  • Supplied on reels of 4000


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: NCP21WF104J03RA

100k Ntc Thermistor 0805 Smd

61-0462ROHS CompliantTechnical Datasheet£0.117£0.104£0.085£0.078

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ResistanceB-constantMax operatingPowerDiss constantTempOrder
K*current mArating mWrange mW/°Crangecode
10k39000.442002–40°C to +125°C61-0460
100k42500.142002–40°C to +125°C61-0462
* tolerance ±5%
Murata codeResistance
NCP21XV103J03RA10k
NCP21WF104J03RA100k


Questions


Be the first to ask a question

Reviews


Be the first to submit a review