Multi-direction tactile switch large



A value for money multi-direction tactile switch that is suitable for use in PDA's, digital cameras, etc.

  • Up, down, right, left or push actuation
  • Lightweight
  • Positive click provides good tactile feedback
  • Normally open contacts
  • Minimum 1,500,000 operations for extended life


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer’s Part Number: B2-AH5

Multi Direction Tactile Switch Lg

78-0862£0.906
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating24V DC 50mA
Contact resistance (max)200mΩ
Insulation resistance (min)100MΩ


Questions



Question by Andy Stanworth
26th June 2013

QWhat sort of knob does this item require & do you stock them? Thanks
AHi Andy. Thank you for your question. We do not sell the cap that fits on this switch.

Question by | Product code: 78-0862
18th July 2012

QIs this an 8 direction or 4 direction switch? (as in can the switch activate both up/left or down/right ect at the same time so as to allow diagonal movement not just single directions at a time).
AHi, thanks for your question. This is a 4-direction switch: Up, Down, Left, Right.

Reviews

Be the first to submit a review