A value for money multi-direction lever switch that is suitable for radios, PDA's, digital cameras, etc.

  • Right, left or push actuation
  • Ultra miniature and light weight
  • Positive click provides good tactile feedback
  • Normally open contacts
  • Minimum 100,000 operations for extended life


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: B5-P1S0D

Multi Direction Lever Switch

78-0860ROHS CompliantTechnical Datasheet£0.399

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating5V DC 10mA
Contact resistance (max)500mΩ
Insulation resistance (min)100MΩ


Questions


Be the first to ask a question

Reviews


Be the first to submit a review