Image representative of range

Multi Direction Tactile Switch Lg



Order Code: 78-0862
QtyPrice
1+£0.495
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Multi-Direction Tactile Switch, Button Actuator, 24Vdc Contact Voltage, 50mA Contact Current, SPST Contact, SMD Terminal, -40ºC to +85ºC Operating Temperature, 200000 ops Operating Life, 340gf Operating Force, 10.4mm Long, 10.4mm Wide, 5mm High, A Value for Money Large Multi-Direction Tactile Switch, Up, Down, Right, Left or Push Actuation, Lightweight, Positive Click Provides Good Tactile Feedback, Normally Open Contacts, Suitable for Use in PDAs, Digital Cameras, etc, RVFM B2 Series
  • Up, down, right, left or push actuation
  • Lightweight
  • Positive click provides good tactile feedback
  • Normally open contacts
  • Minimum 1,500,000 operations for extended life

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating24V DC 50mA
Contact resistance (max)200mΩ
Insulation resistance (min)100MΩ

Questions


Be the first to ask a question

Reviews


Be the first to submit a review