Image representative of range

Miniature toggle switches - Salecom




A range of panel mounting latching and momentary toggle switches.

  • Choose from a variety of contact configurations
  • Solder lug terminations
  • Silver plated copper alloy contacts
  • Stainless steel housing
  • Salecom T80-T series


For biased switches (On) indicates momentary action.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: T8013A-SEBQ-H

Spst On-off Min Toggle Switch

75-0082ROHS CompliantTechnical Datasheet£0.546£0.491£0.446£0.396

In stock
despatch same day

Buy

Manufacturer Part #: T8013-SEBQ-H

Spdt On-on Min Toggle Switch

75-0083ROHS CompliantTechnical Datasheet£0.546£0.491£0.446£0.396

In stock
despatch same day

Buy

Manufacturer Part #: T8014-SEBQ-H

Spdt On-off-on Min Toggle Switch

75-0084ROHS CompliantTechnical Datasheet£0.507£0.465£0.429£0.399

In stock
despatch same day

Buy

Manufacturer Part #: T8014B-SEBQ-H

Spdt On-off-(on) Min Toggle Switch

75-0085ROHS CompliantTechnical Datasheet£0.769£0.692£0.629£0.567

In stock
despatch same day

Buy

Manufacturer Part #: T8014A-SEBQ-H

Spdt (on)-off-(on) Min Toggle Switch

75-0086ROHS CompliantTechnical Datasheet£0.809£0.719£0.647£0.589

In stock
despatch same day

Buy

Manufacturer Part #: T8011-SEBQ-H

DPDT On-on Min Toggle Switch

75-0087ROHS CompliantTechnical Datasheet£0.523£0.464£0.431£0.407

In stock
despatch same day

Buy

Manufacturer Part #: T8012-SEBQ-H

DPDT On-off-on Min Toggle Switch

75-0088ROHS CompliantTechnical Datasheet£0.865£0.769£0.692£0.629

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: T8012B-SEBQ-H

DPDT On-off-(on) Min Toggle Switch

75-0089ROHS CompliantTechnical Datasheet£0.556

In stock
despatch same day

Buy
    

1+

25+

100+

500+

    

Manufacturer Part #: T8012A-SEBQ-H

DPDT (on)-off-(on) Min Toggle Switch

75-0090ROHS CompliantTechnical Datasheet£0.697£0.663£0.63£0.608

In stock
despatch same day

Buy

Manufacturer Part #: T8401-SEBQ-H

4PDT On-on Min Toggle Switch

75-0093ROHS CompliantTechnical Datasheet£1.83£1.63£1.42£1.29

In stock
despatch same day

Buy

Manufacturer Part #: T8405-SEBQ-H

4PDT On-off-on Min Toggle Switch

75-0094ROHS CompliantTechnical Datasheet£2.12£1.89£1.54£1.46

normally despatched 2+ months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating5A 125V AC/28V DC
Electrical life50,000 make-and-break cycles at full load
Contact resistance10mΩ max.
Insulation resistance1000MΩ min.
Dielectric strength1500V rms
Operating temperature–30° to +85°C
Salecom part no.Order code
T8013(2P)-SEBQ-H75-0082
T8013-SEBQ-H75-0083
T8014-SEBQ-H75-0084
T8014B-SEBQ-H75-0085
T8014A-SEBQ-H75-0086
T8011-SEBQ-H75-0087
T8012-SEBQ-H75-0088
T8012B-SEBQ-H75-0089
T8012A-SEBQ-H75-0090
T8305-SEBQ-H75-0092
T8401-SEBQ-H75-0093
T8405-SEBQ-H75-0094


Questions





Question by Don Upton | Product code: 75-0086
30th March 2012

QJust to make sure...these switches are centre-off at 'rest' position. When moved either forward or back (left or right) and then released, they return to centre-off. Please confirm.
AHi Don, thanks for your question. This is correct . (on) is used to denote momentary – ie only working whilst operated in that direction. When released it will return to the rest position, off in this case.


Reviews


Be the first to submit a review