•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Miniature Relay SPDT 8A


Miniature Relay SPDT 8A

Omron
Manufacturer: Omron

 
Full Technical Specification 

Miniature 8A SPDT PCB mounting power relays.

  • Environmentally-friendly cadmium-free contacts
  • 4kV dielectric strength
  • 8mm creepage and clearance
  • Fully sealed package
  • Low power consumption 220mW
  • Omron G6RN-1 series


Products
  • Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC
    Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC

    (MPN: G6RN-1-12DC)

    Miniature Relay, SPDT Contact, 12Vdc Coil Voltage, 250Vac / 30Vdc Contact Voltage, 8A Contact Current, 2000VA / 150W Load, 655R Coil Resistance, 220mW Coil Power, 15ms Operate Time, 5ms Release Time, Silver Alloy Contact, 3.2, 19mm Pitch, 28.8mm Long, 10.5mm Wide, 15.3mm High, 9g...

    Rohs Pdf

    Code: 60-4134

    Omron
    1+ 25+ 100+ 250+
    £2.91 £2.61 £2.46 £2.37
    In Stock
    Despatched same day
    Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC
    Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC

    (MPN: G6RN-1-24DC)

    Miniature Relay, SPDT Contact, 24Vdc Coil Voltage, 250Vac / 30Vdc Contact Voltage, 8A Contact Current, 2000VA / 150W Load, 2620R Coil Resistance, 220mW Coil Power, 15ms Operate Time, 5ms Release Time, Silver Alloy Contact, 3.2, 19mm Pitch, 28.8mm Long, 10.5mm Wide, 15.3mm High, 9...

    Rohs Pdf

    Code: 60-4136

    Omron
    1+ 25+ 100+ 250+
    £1.65 £1.44 £1.27 £1.15
    In Stock
    Despatched same day

Technical Specification
Dimensions28.5 x 15 x 10mm
Contact rating8A
Contact arrangementSingle pole changeover
Contact material0.35µ gold plated silver nickel
Operate/release time6ms/3ms
Resistance5V DC114Ω
12V DC655Ω
24V DC2620Ω
Coil consumption220mW
Temperature range–40°C to +85°C
ApprovalsUL, CSA, VDE
View full details
Questions
Be the first to ask a question

v 3.0

loading


X

1