Image representative of range

Miniature relay SPDT 10A - GS



Vertical PCB or socket mounting, general purpose DC relays with SPCO contacts, rated at 10A 250V AC with 5kV insulation and 8mm creepage and clearance.

  • Industry standard 3.5mm pitch pinning and silver cadmium contacts
  • UL, CSA and VDE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer’s Part Number: MI-SS-106L

Mi-ss-106l 6v 10a Spdt Relay

60-4598ROHS CompliantTechnical Data SheetApprovals Datasheet£1.42£1.25£1.08£0.9768
Buy

In stock, despatched same day

Manufacturer’s Part Number: MI-SS-112L

Mi-ss-112l 12v 10a Spdt Relay

60-4600ROHS CompliantTechnical Data SheetApprovals Datasheet£1.12£0.9936£0.8868£0.822
Buy

In stock, despatched same day

Manufacturer’s Part Number: MI-SS-124L

Mi-ss-124l 24v 10a Spdt Relay

60-4602ROHS CompliantTechnical Data SheetApprovals Datasheet£1.12£0.9936£0.8868£0.822
Buy

Stock due in less than 1 month

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions29.1 x 13 x 20.6mm
Contact rating10A 250V AC
Contact arrangementSingle pole changeover
Contact materialSilver alloy
Operate/release time20ms/8ms max.
Coil consumption540mW
Temperature range–30°C to +55°C
GS part Nos.MI-SS-106L60-4598
MI-SS-112L60-4600
MI-SS-124L60-4602


Questions



Question by Nestor Beveridge | Product code: 60-4598
31st January 2012

QI have an MI-SS-106L and wish to connect it whereby it is triggered by a transistor on a bread board. How do i connect it? Thanks
AThanks for your enquiry. Due to the pin spacing dimensions you will struggle to insert this directly into a breadboard. I would suggest you solder wire leads to the relay pins and then use it as a remotely connected device by inserting the other end of the wire connections into the breadboard. This also has the advantage of not needing to have the load via the breadboard so you can use mains ( with suitable safety precautions). Ideally you can use a relay base to ensure better connections and for improved safety. Unfortunately we do not have bases for these style of relay. If this method suits you better I would suggest getting another relay that has a matching base available such as order codes 60-0905 (12VDC – other voltages available ) and 60-1730. They would also have to be remotely connected but would be much safer to use – particularly for a mains load

Reviews

Be the first to submit a review