Image representative of range

Miniature relay SPCO 10A - Finder



A range of miniature single pole changeover relays rated at 10A.

  • PCB mounting relays housed in a compact 'sugar cube' package
  • Sealed to IP67
  • 4kV insulation between coil and contacts


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer’s Part Number: 36.11.9.005.0000

Finder 5V Relay (Miniature) SPDT 10A 36.11

60-4190ROHS CompliantTechnical Data Sheet£1.49£1.34£1.22£1.12
Buy

In stock, despatched same day

Manufacturer’s Part Number: 36.11.9.012.4001

Finder 12V Relay (Miniature) SPDT 10A Series 36.11

60-4192ROHS CompliantTechnical Data Sheet£0.984£0.918£0.852£0.774
Buy

In stock, despatched same day

     

1+

     

Manufacturer’s Part Number: 3611-9024-4001

Finder 24V Relay (Miniature) SPDT 10A 36.11

60-4194ROHS CompliantTechnical Data Sheet£0.726
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions21.5 x 15.5 x 17mm
Contact rating10A 250V DC
Contact arrangementSingle pole changeover
Contact materialSilver cadmium oxide
Operate/release time10mS/5mS
Coil consumption360mW
Resistance5V70Ω
12V400Ω
24V1600Ω
Temperature range–40°C to +85°C
ApprovalsVDE, UL
Finder part Nos.5V3611.9005.0000
12V3611.9012.4001
24V3611.9024.0000
Miniature relay SPCO 10A - Finder (60261)


Questions

Be the first to ask a question

Reviews

Be the first to submit a review