Based on the page you have landed on, we have selected the Electronics website as your default.

If you would like to change your default sector, click the Change Product Range link above the Rapid logo.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

 Miniature-Relay-DPDT-5A

24V DC Double pole changeover relay in a low profile package for mounting to printed circuit boards.

  • Low power consumption typically 510mW
  • Flux tight construction
  • Kam Ling KL2P series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer’s Part Number: KL2P-5A 24V

24v DPDT 5a Miniature Relay.

60-0402£1.38£1.13£0.97£0.872
Buy

In stock, despatched same day

Technical Specification


  Only part of this technical specification is being displayed.
Click here to expand


Dimensions21.5 x 17 x 16.2mm
Contact rating5A at 24V DC or 110V AC (120W)
(AgCdO)
Contact arrangementDouble pole changeover
Coil voltage24V DC
Pickup voltage75% of rated voltage
Operating lifeMechanical: 1 x 107 operations

Questions


Be the first to ask a question

Reviews


Be the first to submit a review