Image representative of range
Vertical PCB or socket mounting general purpose DC relays.

  • DPCO contacts rated 5A 250V AC
  • 5kV insulation
  • 8mm creepage and clearance
  • Industry standard 5.08mm pitch pinning
  • Silver cadmium contacts
  • UL, CSA and VDE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

50+

250+

1000+

Manufacturer’s Part Number: MI-SS-212L

Mi-ss-212l 12v 5a DPDT Relay

60-4610ROHS CompliantTechnical Data Sheet£2.22£1.85£1.60£1.34
Buy

In stock, despatched same day

Manufacturer’s Part Number: MI-SS-224L

M1-ss-224l 24v 5a DPDT Relay

60-4612ROHS CompliantTechnical Data Sheet£2.21£1.85£1.60£1.34
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions29.1 x 12.8 x 20.6mm
Contact rating5A @ 250V DC
Contact arrangementDouble pole changeover
Contact materialAgCdO
Operate/release time15ms/8ms
Coil consumption540mW
Temperature range–30°C to +55°C
GS part nos.M1-SS-212L60-4610
M1-SS-224L60-4612
Miniature relay DPCO 5A (32439)


Questions



Question by ken
13th January 2012

Qis the GOOD SKY MI-SS-212L relay the same as, or a replacement for the GOOD SKY MI-SH-212L relay? the GOOD SKY MI-SH-212L is the one that i am in need of replaceing. do you carry the GOOD SKY MI-SH-212L? thank you ken robbins
AHi Ken, thanks for your question. Yes, the MI-SS-212L is an effective replacement for MI-SH-212L. The only difference is SS is a flow solder type and SH is a plastic sealed type.

Reviews

Be the first to submit a review