Miniature low power slide switch




A miniature SPDT slide switch.

  • PCB mounting
  • Suitable for many signal switching applications
  • Nylon 66, UL 94V-0 approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: 600A-611-M2-R

Low Power Slide Switch Spdt

76-0114ROHS CompliantTechnical Datasheet£0.565£0.494£0.439£0.38

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating12V DC, 0.5A
Contact resistance30MΩ max.
Mechanical life1000 cycles
Insulation resistance500mΩ min. @ 500V DC
Switch functionOn - Off - On
Contact materialGold plated brass


Questions


Be the first to ask a question

Reviews


Be the first to submit a review