Image representative of range

Miniature latching push switch small button




Low-cost, panel mounting, latching 2P SPST push switches that have small buttons.

  • Available with red or black button
  • Fits into 7mm panel cut-out, max. thickness 4mm
  • Silver plated brass solder terminals
  • Nylon frame to UL 94V-2


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-512B1 RED

Latching Push Switch Sm Button Red

78-0233ROHS CompliantTechnical Datasheet£0.646£0.456£0.391£0.361

In stock
despatch same day

Buy

Manufacturer Part #: R13-512B1 BLACK

Latching Push Switch Sm Button Black

78-0234ROHS CompliantTechnical Datasheet£0.646£0.456£0.391£0.365

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rating250V AC 1.5A/125V AC 3A
Contact resistance50mΩ max.
Insulation resistance100MΩ min.
Dielectric strength1500V AC 1 minute


Questions


Be the first to ask a question

Reviews


Be the first to submit a review