Image representative of range

High quality matt black snap together push button operated edge switches with white engraved legends.

  • Gold plated make-before-break contacts
  • Two push switches for count up or count down functions
  • Switches and end cheeks clip together to clip-fit into panels from 0.8 to 3.2mm in thickness


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: GPF-441-211

Miniature BCD Edge Switch

78-0850ROHS CompliantTechnical Datasheet£2.39£2.01£1.74£1.52

In stock
despatch same day

Buy

Manufacturer Part #: PF-44-E10 (PAIR)

Miniature Edge Switch Cheeks

78-0855ROHS CompliantTechnical Datasheet£0.543£0.489£0.435£0.393

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating0.1A 50V AC/28V DC
Switching current0.1A maximum
Carry current1A maximum
MaterialshousingThermoplastic/polyacetal UL 94HB
contactshard gold flash over nickel plated phosphor bronze
Contact resistance<200mΩ maximum
Mechanical life>2 x 105 ops
Operating temperature–20°C to +65°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review