Image representative of range

Miniature SPST momentary push switches




These low cost push to make switches come with an all-plastic body and chrome locking nut.

  • Non-locking momentary action
  • Available with red or black button
  • 5.2mm (M5) dia. panel cut-out
  • Dimensions 19(L) x 8mm diameter
  • Silver plated brass terminals
  • UL 94V-2 approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-521B RED

2p Spst Off-(on) Mini Push Switch Red

78-0186ROHS CompliantTechnical Datasheet£0.277£0.228£0.185£0.16

In stock
despatch same day

Buy

Manufacturer Part #: R13-521B BLACK

2p Spst Off-(on) Mini Push Switch Black

78-0187ROHS Compliant£0.349£0.293£0.23£0.19

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating0.5A 125V AC
Contact resistance50mΩ max.
Insulation resistance500V DC, 100MΩ min.
Dielectric strength1000V AC, 1 minute
CircuitSPST momentary push to make
Mount hole5.2mm
Panel thickness4mm max.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review