Image representative of range
A low cost double pole changeover relay in a low profile package, for mounting on printed circuit boards.

  • Low power consumption typically 500mW
  • Washable construction


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer’s Part Number: TR99-6VDC-SB-CD

Miniature DPDT 5a Relay 6v

60-0405ROHS CompliantTechnical Data Sheet£1.58£1.30£1.11£1.00
Buy

In stock, despatched same day

Manufacturer’s Part Number: TR99-12VDC-SB-CD

Miniature DPDT 5a Relay 12v

60-0415ROHS Compliant£1.27£1.03£0.8916£0.8016
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions21.6 x 16.0 x 16.5mm
Contact rating5A at 28V DC or 110V AC
Contact materialSilver alloy
Contact arrangementDouble pole changeover
Coil voltages6V and 12V DC
Pickup voltage80% of rated voltage
Operating lifeMechanical:10 x 106 operations
Electrical:10 x 104 operations


Questions

Be the first to ask a question

Reviews

Be the first to submit a review