Image representative of range

Microminiature 2A DPDT relay



A range of very low profile, high sensitivity, 2-pole changeover relays, in a compact fully sealed package.

  • Dual in line pins arranged on a 2.54mm pitch
  • Conforms to FCC Part 68 withstanding surges of 1500V
  • UL and CSA approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer’s Part Number: A-5-W-K

A5-wk 5v 2a DPDT Micro Relay

60-4030ROHS CompliantTechnical Data Sheet£2.04£1.76£1.52£1.31
Buy

In stock, despatched same day

Manufacturer’s Part Number: A-12-W-K

A12-wk 12v DPDT Micro Relay

60-4032ROHS CompliantTechnical Data Sheet£2.26£1.93£1.72£1.54
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions14 x 9 x 4.75mm
Contact rating:2A 30V DC, 0.5 A 125V AC
Maximum switching:Power30W DC
Voltage220V DC, 250V AC
Current2A
Contact arranementDouble pole changeover
Contact materialGold overlay silver alloy
Operate/release time6ms/4ms
Coil consumption140mW
Operating temperature–40°C to +85°C
Takamisaswa part nos.A5-WK (60-4030)
A12-WK (60-4032)
Microminiature 2A DPDT relay (65078)


Questions

Be the first to ask a question

Reviews

Be the first to submit a review