Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruSemi M995C-4 Melody IC Xmas DIL-14

TruSemi M995C-4 Melody IC Xmas DIL-14

Order Code:  

82-0076

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: M995C-4  Copy to clipboard
 Report an error

Discontinued

An IC which can produce three melodies. Requires only a 3V battery and a small 8Ω speaker (such as 35-0047 – see PA & audio/video section) to make a working project. By making connections to separate input pins each melody may be triggered individually. Additionally, an input pin is provided that will play all melodies in sequence. The tempo of the melody may be adjusted to play faster or slower by varying the value of Rosc resistor.
  • Three Christmas melodies
  • 256 Notes dual tone
  • Housed in a DIL-14 package
Type Melody generator
Package/Case 14-DIP
Operating Current 10mA
Operating Voltage 3V
Oscillating Frequency 100kHz
Output Current 1mA
Length 1.94mm
Operating Frequency 100kHz
Operating Temperature 0°C to +60°C
Width 1.76mm

Reviews


Be the first to submit a review