Image representative of range

These MR16 LED bulbs are intended for use as a replacement for conventional MR16 halogen bulbs. These convenient 3.8W light units are quick and easy to change, and are suitable for use both in the workplace and in the home, where they are extensively used.

The design of these high brightness lamps ensures that heat dissipation is maximised and, with their excellent specification ensures that LED bulbs give maximum value for money. Used in such places as shops, offices, galleries, kitchens as decorative and illuminative lighting, these bulbs give a cost saving advantage over standard GU 5.3 halogen lamps.



  • Replacement for conventional halogen/incandescent lamps
  • High efficiency
  • Long lifetime MR16 LED bulbs
  • Design maximises heat dissipation
  • Low power consumption
  • High brightness
  • Aluminium die cast housing


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: OSLA03X3W00

Mr16 LED DC 12v 3.8w 270lm White

55-2035ROHS CompliantTechnical Datasheet£6.95£5.80£4.95

In stock
despatch same day

Buy

Manufacturer Part #: OSLA03X3M00

Mr16 LED DC 12v 3.8w 230lm Warm White

55-2037ROHS CompliantTechnical Datasheet£6.95£5.80£4.95

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourColour temperatureLuminousIlluminance (lx)Luminous efficacyInputPowerOrder
(°K)flux (lm)(lm)min. (lm/W)voltage (V)consumption (W)code
White650027080055123.855-2035
Warm white300023068050123.855-2037

Beam angle30°
Lifetime25,000 hours
Operating temperature–20°C to +40°C
Base typeGU 5.3
Dimensions54mm height x ø50mm
Weight49g


Questions





Question by Dave Collingwood. | Product code: 55-2035
29th March 2012

QWill these lamps operate from a transformer with a dimmer?
AHi Dave, these will operate from a transformer but are not dimmable.


Question by Rob
20th March 2012

QHi Do you have MR16 LED lights (warm white and/or cool) that are 50w equivalent?
AHi Rob, thanks for your question. Our technical department have recommended 35-6143 - warm white, or 55-2035/55-2037.


Question by Matthew | Product code: 55-2035
5th March 2012

QI wish to wire up two of these for a lamp. Do I need a driver or will a standard 12V Ac-Dc transformer suffice?
AThanks for your enquiry Matthew. A standard DC transformer will be enough to run these.


Question by Tony C | Product code: 55-2035
29th February 2012

QAt the moment I have 5x 20 watt halogen mr16, can I fit these LEDs without any problems? Also will there be much light difference to the halogen bulbs
AProviding your original halogen MR16 are 12V supply then they are interchangeable. It's not possible to compare brightness as 20W is the amount of energy they produce and is not directly connected to the amount of light they produce. I can tell you that they have a 30Deg view angle which is similar to that of the 20W coloured Halogen units we stock.


Question by paul | Product code: 55-2035
20th February 2012

Q55-2035 is this unit dimmable ?
AHi Paul, thanks for your question. This version is not dimmable.


Question by Matthew Jennings | Product code: 55-2035
13th February 2012

QJust to check these run off 12V DC not AC, correct? And if I wanted to run 2 of these, what power supply should I use, and do I need a separate driver too, if so do you sell an appropriate one? thanks Matthew
AHi Matthew, thanks for your question. These products will run from AC or DC as they are intended as replacements for halogen lamps. There is a rectifier built in allowing for AC or Dc operation.


Question by PoD O | Product code: 55-2035
23rd January 2012

QDo you supply a lamp driver / transformer module suitable for these ?
AHi Derek, thanks for your question. Our technical department have advised that 55-1975 would run 5 of these bulbs, if you need more a standard power supply would be required. http://www.rapidonline.com/Electronic-Components/20w-Variable-Microdriver-LED-Driver-55-1975/


Question by JeffG-J | Product code: 55-2035
18th November 2011

QIs this available in warm white?
AHi Jeff Thanks for your question. Yes we have the Warm White, order code is 55-2037


Reviews


Be the first to submit a review