ST M4T28-BR12SH1 Snaphat Battery

MPN
M4T28-BR12SH1
Brand
ST
Order Code
82-0916
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.60
25+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 7 days

The SNAPHAT is a snap-on package containing a crystal and a lithium coin cell and is designed to snap onto the ST TIMEKEEPER IC after the high temperature surface-mount solder process.


  • Clock frequency 32.768kHz
  • Frequency precision 35ppm
  • Supply voltage 2.8V
Type Back-up Battery
Clock IC Type Not Applicable
Supply Voltage 2.8V
Package Style SNAPHAT
Operating Temperature 0 to +70°C
Clock frequency 32.768kHz
Frequency precision 35ppm
Frequency Precision 35ppm
Height 7.24mm
Length 21.84mm
RTC Features Battery Backup Power
Supply voltage 2.8V
Width 14.99mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 82-0916

Q. Just one: how is exactly the process en steps to replace one of this bateries after buyng a new one? best regards: Mário nicolau.

A. Hi Mario thank you for your enquiry - the removal guide is given in page 6/12 of the data sheet at https://www.rapidonline.com/pdf/82-0916e.pdf it reads To remove the SNAPHAT top for replacement, a DIP/IC extractor tool should be used (see Figure 5). The SNAPHAP top should be grabbed by the narrow end to avoid bending the pins. Caution: To avoid draining battery do NOT place SNAPHAT pins into conductive foam. Caution: To avoid damaging SNAPHAT sockets do NOT wave solder SOIC.

Reviews

Be the first to submit a review

Trustpilot