LTC3783 High power boost LED driver
Image representative of range

Ltc3783efe Pwm LED Driver



Order Code:

82-0936

Qtyex VATinc VAT
1+£2.06£2.47
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item

In stock, despatched same day

Manufacturer: Linear Technology
Manufacturer Part No: LTC3783EFE#PBF
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range



 
Key Features

Data Sheets

PWM LED Driver and Boost Flyback and SEPIC Controller, 3V to 36V Supply Voltage, 350mA LED Current, 1 LED, 1MHz Switching Frequency, -40°C to +85°C, 16-TSSOP Case, The LTC3783 is a Current Mode LED Driver and Boost, Flyback and SEPIC Controller that Drives both an N-channel Power MOSFET and an N-channel load PWM Switch, True Colour PWM Delivers Constant Colour with 3000:1 Dimming Ratio, Fully Integrated Load FET Driver for PWM Dimming Control of High Power LEDs, Constant Current or Constant Voltage Regulation, Programmable Output Overvoltage Protection, Programmable Soft-Start, Typical Applications includes High Voltage LED Arrays, Telecom Power Supplies, 42V Automotive Systems, 24V Industrial Controls, IP Phone Power Supplies
  • Constant current or constant voltage regulation
  • True colour PWM for 3000:1 dimming ratio with no colour shift
  • Fully integrated load driver for dimming control of high power LEDs
  • Analogue input 100:1 dimming
  • Wide feedback voltage range
  • Low shutdown current
  • Programmable operating frequency via one external resistor
  • Synchronisable to an external clock
  • Internal 7V low dropout voltage regulator
  • Programmable output overvoltage protection
  • Programmable soft-start
  • Supplied in a TSSOP-16 package

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage range3 to 36V
Input voltage supply current (continuous mode)1.5mA
Reference voltage typ.1.23V
Feedback voltage range0V to 1.23V
Oscillator frequency range20kHz to 1MHz
Duty cycle max.97%
Gate driver peak current sourcing (VGATE=0V)0.5A
Gate driver peak current sinking (VGATE=7V)1A
PWMOUT driver peak current sourcing (VPWMOUT=0V)0.25A
PWMOUT driver peak current sinking (VPWMOUT=7V)0.5A
Operating temperature–40°C to +85°C
Storage temperature–65°C to +150°C

Questions

Be the first to ask a question

Reviews

Be the first to submit a review