Image representative of range
A range of single pole changeover relays.

  • Low profile
  • Contact rating of 16A
  • PCB mounting
  • Industry standard 5mm pinning
  • 6kV isolation between coil and contacts
  • Housed in a package sealed to IP50
  • Approved to VDE, UL,CSA standards


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer’s Part Number: 41.61.9.012.0010

Finder 12V Relay (Low Profile) SPDT 12A 41.61

60-0940ROHS CompliantTechnical Data Sheet£3.54£3.29£2.98£2.77
Buy

In stock, despatched same day

Manufacturer’s Part Number: 41.61.9.024.0010

Finder 24V Relay (Low Profile) SPDT 16A 41.61

60-0942ROHS CompliantTechnical Data Sheet£3.54£3.29£2.98£2.77
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions29 x 12.7 x 15.7mm
Contact rating16A 250V
Contact arrangementsingle pole changeover
Contact materialsilver nickel
Operate/release time7mS/8mS
Coil consumption400mW
Resistance12v360Ω
24V1440Ω
48V5520Ω
Temperature range–40°C to +85°C
ApprovalsVDE, UL, CSA
Finder part Nos.12V4161.9012.0010
24V4161.9024.010
Low profile relays SPDT 16A (60264)


Questions

Be the first to ask a question

Reviews

Be the first to submit a review