Image representative of range
Ultra-small size, high sensitivity double-pole change-over relays, sealed to allow automatic washing.

  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

50+

100+

Manufacturer’s Part Number: TQ2-5

Low Profile Dpco 1a-5v Coil Relay

60-4245ROHS CompliantTechnical Data Sheet£3.11£2.89£2.63£2.48
Buy

In stock, despatched same day

Manufacturer’s Part Number: TQ2-12

Low Profile DPCO 1A-12V Coil Relay

60-4250ROHS CompliantTechnical Data Sheet£3.58£3.25£3.05£2.77
Buy

In stock, despatched same day

Manufacturer’s Part Number: TQ2-24

Low Profile Dpco 1a-24v Coil Relay

60-4255ROHS CompliantTechnical Data Sheet£2.51£2.36£2.33£2.30
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions14 x 9 x 5mm
Contact rating1A at 30V DC, 0.5A at 125V AC
Contact arrangementDouble pole, change over
Contact materialGold-clad silver
Coil consumption5V and 12V: 140mW, 24V: 200mW
Operate/release time3ms max.
Pick-up/drop out voltage75%/10%
Operating life- mechanical108 operations
- electrical2 x 105 (1A 30V DC resistive)
Low profile relay DPCO 1A (30802)


Questions

Be the first to ask a question

Reviews

Be the first to submit a review