Image representative of range

Low profile push switches - chrome bezel




A range of low profile push switches supplied with large 9mm actuator button.

  • Available in momentary action push to make, push to break or changeover options
  • Smart chrome bezel
  • Supplied with button in red or black
  • SCI R13–502 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-510A BLK

Lrg Red Push to Make Switch

78-1550ROHS CompliantTechnical Datasheet£0.755£0.587£0.528£0.463

In stock
despatch same day

Buy

Manufacturer Part #: R13-502A-05

Lrg Black Push to Break Switch

78-1570ROHS CompliantTechnical Datasheet£0.777£0.656£0.59£0.518

In stock
despatch same day

Buy

Manufacturer Part #: R13-502MA-05

Red Sgl Pole Changeover Switch

78-1590ROHS CompliantTechnical Datasheet£0.838£0.745£0.671£0.588

In stock
despatch same day

Buy

Manufacturer Part #: R13-502MC/BLACK

Black Single Pole Changeover Switch

78-1591ROHS CompliantTechnical Datasheet£0.851£0.717£0.63£0.565

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating3A 125V AC
1.5A 250V AC
Contact resistance50m max.
Insulation resistance10 x 107min.
Body dimensionspush to make20mm x 14.0mm dia,
push to break22.3mm x 14.0mm dia.
SPCO21mm x 14.0mm dia.
Panel cut–out12.7mm


Questions





Question by
3rd May 2012

QHow sturdy are these switches? Could they survive being pressed hard repeatedly?
AHi these will withstand being pressed hard repeatedly to a point, however these are not designed to be heavy duty.


Reviews


Be the first to submit a review