Image representative of range

Low profile PCB SPST 16A relay



A range of industry standard low profile 16A single pole relays.

  • PCB mounting
  • 1 NO (SPST-NO), 16A
  • 5mm pinning
  • 15.4mm high
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature +85°C
  • Finder 43.61 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer’s Part Number: 43.61.9.012.2300

Finder 12V Relay SPST DC 16A (43.61 Series)

60-4078ROHS CompliantTechnical Data Sheet£3.05£2.70£2.39£2.11
Buy

In stock, despatched same day

    

20+

25+

100+

250+

    

Manufacturer’s Part Number: 43.61.9.048.2300

Finder 48V Relay SPST DC 16A (43.61 Series)

60-4080ROHS CompliantTechnical Data Sheet£3.77£3.38£2.92£2.52
Buy

Despatched 1-2 months

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions30.2mm (L) x 10.2mm (W) x 15.4mm (H)
Contact Rating10/15A at 240V AC
Contact ArrangementSingle pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 10² cycles
Operate/release time6ms/2ms
Finder part No43.61.9.006.230060-4078
43.61.9.048.230060-4080


Questions

Be the first to ask a question

Reviews

Be the first to submit a review