Image representative of range

Low profile PCB SPDT 10A relay



The Finder 43.41 series is an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.

  • 1 CO (SPDT), 10A
  • 3.2mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C


Product details Hints & Tips

Description

Code

RoHS

Datasheets

25+

100+

250+

Manufacturer’s Part Number: 43.41.7.006.2000

Finder 6V Relay SPDT DC 10A (43.41 Series)

60-4070ROHS CompliantTechnical Data Sheet£2.39£1.93£1.79
Buy

In stock, despatched same day

    

1+

25+

100+

250+

    

Manufacturer’s Part Number: 43.41.7.012.2000

Finder 12V Relay SPDT DC 10A (43.41 Series)

60-4071ROHS CompliantTechnical Data Sheet£2.39£2.11£1.93£1.79
Buy

In stock, despatched same day

Manufacturer’s Part Number: 43.41.7.024.2000

inder 24V Relay SPDT DC 10A (43.41 Series)

60-4072ROHS CompliantTechnical Data Sheet£2.39£2.11£1.93£1.79
Buy

Despatched 2+ months

Receive stock notification by text or 

    

20+

25+

100+

250+

    

Manufacturer’s Part Number: 43.41.7.048.2000

Finder 48V Relay SPDT DC 10A (43.41 Series)

60-4073ROHS CompliantTechnical Data Sheet£2.92£2.52£2.26£2.05
Buy

Despatched 1-2 months

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions:30.2mm (L) x 10.2mm (W) x 15.4mm (H)
Contact rating:10/15A at 240V AC
Contact arrangement:Single pole changeover
Contact material:Standard AgCdO (Silver Cadmium Oxide)
Mechanical life:>10 x 10² cycles
Operate/release time:6ms/4ms
Pinning:3.2mm
Coil consumption:400mW
Resistance: 6V150Ω
12V580Ω
24V2200Ω
48V9200Ω
Temperature range:–40°C to +85°C


Questions

Be the first to ask a question

Reviews

Be the first to submit a review