Image representative of range

Low-jitter SMT SAW crystal oscillators




A range of oscillators that work on the SAW (Surface Acoustic Wave) principle, enabling very low jitter and low phase noise. A choice of high fundamental frequencies are available, with either a LVDS (Low Voltage Differential Signalling) output or a PECL (Positive Emitter Coupled Logic) output, making these devices suitable for a wide range of high frequency applications.

  • Very low jitter/low phase noise
  • Output enable function
  • Excellent shock resistance
  • Ceramic package 7.0 x 5.0 x 1.2mm
  • Operating voltage 3.3V
  • Epson Toyocom EG-2102CA series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Q3806CA10003801

Eg-2102ca Lhpa 106.25mhz Oscillator

90-0334ROHS CompliantTechnical Datasheet£3.75

In stock
despatch same day

Buy

Manufacturer Part #: Q3806CA10003901

Eg-2102ca Lhpa 125.0mhz Oscillator

90-0336ROHS CompliantTechnical Datasheet£7.79

In stock
despatch same day

Buy

Manufacturer Part #: Q3806CA10004001

Eg-2102ca Lhpa 156.25mhz Oscillator

90-0338ROHS CompliantTechnical Datasheet£4.85

In stock
despatch same day

Buy
    

1+

25+

100+

    

Manufacturer Part #: Q3806CA10003001

Eg-2102ca Phpa 106.25mhz Oscillator

90-0352ROHS CompliantTechnical Datasheet£9.53£8.82£7.64

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: EG-2102CA PHPA 125.0MHZ

Eg-2102ca Phpa 125.0mhz Oscillator

90-0354ROHS CompliantTechnical Datasheet£7.18

In stock
despatch same day

Buy

Manufacturer Part #: Q3806CA10008301

Eg-2102ca Phpa 156.25mhz Oscillator

90-0356ROHS CompliantTechnical Datasheet£9.10

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nominal frequency rangeCurrent consumptionOutput loadOrder code
LVDS output
106.25MHz45mA max.100Ω90-0334
125.00MHz45mA max.100Ω90-0336
156.25MHz45mA max.100Ω90-0338
PECL output
106.25MHz100mA max.50Ω90-0352
125.00MHz100mA max.50Ω90-0354
156.25MHz100mA max.50Ω90-0356
VCC(V)3.3V ±0.3V
Tolerance±100ppm
Aging±10ppm/year
Operating temperature0°C to +70°C
Storage temperature–40°C to +100°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review