Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


National Semiconductor LM339M Quad Comparator (SMD)

Order Code:  

82-0244

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: LM339M  Copy to clipboard
 Report an error

Discontinued

The LM139 series consists of four independent precision voltage comparators with an offset voltage specification as low as 2mV for all four comparators. These were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even when operated from a single power supply voltage. Application areas include limit comparators, simple analogue to digital converters and time delay generators.


  • 2V to 36V supply voltage
  • 1mA supply current
  • 4 channels
  • Open drain
  • 1.3µs response time
  • MOS, CMOS output
  • 9mV input offset voltage
  • 1050mW power
  • 0°C to +70°C operating temperature
  • 14-SOIC case
Device LM339M
Case SO-14
Supply Voltage 2 to 36V
Input Offset Voltage 9mV
Operating Temperature 0 to 70°C

Reviews


Be the first to submit a review