This sensor has two gold plated metal probes fitted close to the body of the sensor. When the probes detect the presence of liquids the change in resistance will activate the internal reed switch contacts and cause the contact to close and the circuit to be made.

  • Liquid drains away from the probes and resistance will drop and the switch contacts will open
  • Liquids of very poor viscosity may not drain away from the probes and will cause the switch contacts to remain closed


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: WS1

Liquid Sensor

78-2090ROHS CompliantTechnical Datasheet£3.65£3.32£3.04£2.94

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact formForm A normally open
Switching voltage100V DC max.
Switching current0.5A max.
Switching capacity10W max.
Contact resistance0.5Ω
Operating temperature–5°C to +80°C
Case materialWhite plastic
LiquidsNon corrosive. Not heavy oils
CableTwin core insulated. 1.8m


Questions





Question by Donalex | Product code: 78-2090
4th January 2012

QI wish to operate this from a 1.5 volt supply. Will it function? If it has a reed relay within what is the minimum voltage it will operate from?
AThanks for your enquiry Donalex. This product does not appear to have a minimum voltage rating so 1.5 volts will be fine. This product switches a reed switch over only at the presence of liquids, so in effect the contact will simply just switch over when sensing liquids thus making the complete circuit.


Reviews


Be the first to submit a review