Image representative of range

High power LEDs that are available in a choice of 3W, 5W and 7W, in a choice of colours feature high brightness with high thermal efficiency. The device has an aluminium reflector and substrate to increase efficiency, life and performance. The slim, linear design enables use of the modules in either series or parallel configurations, making them ideal for use in ceiling lights, contour and decoration lighting, architectural and general purpose lighting.

  • Fifteen dies per LED
  • Dimensions L x W x H 48 x 5 x 1.6mm
  • Instant bright light
  • High efficiency and long operating life
  • Low power consumption
  • More energy efficient than incandescent lamps
  • Kingbright KAS-4805 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: KAS-4805ZGS/3

Kingbright 12V 3W Green LED High Power Linear

56-0194ROHS CompliantTechnical Datasheet£5.55£4.81

In stock
despatch same day

Buy

Manufacturer Part #: AAD1-9090QB11ZC/3-S

Kingbright 12V 3W Blue LED High Power Linear

56-0192ROHS CompliantTechnical Datasheet£6.62£5.74

In stock
despatch same day

Buy

Manufacturer Part #: KAS-4805SELS/5

Kingbright 9V 5W Red LED High Power Linear

56-0188ROHS CompliantTechnical Datasheet£6.01£5.21

In stock
despatch same day

Buy

Manufacturer Part #: KAS-4805SYLS/5

Kingbright 9V 5W Yellow LED High Power Linear

56-0190ROHS CompliantTechnical Datasheet£6.01£5.21

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: KAS-4805QW24S/7

Kingbright 11V 7W White LED High Power Linear

56-0182ROHS CompliantTechnical Datasheet£8.66

In stock
despatch same day

Buy
    

1+

10+

    

Manufacturer Part #: KAS-4805ZG24S/7

Kingbright 11V 7W Green LED High Power Linear

56-0184ROHS CompliantTechnical Datasheet£15.98£13.86

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: KAS-4805QB24S/7

Kingbright 11V 7W Blue High Power Linear

56-0186ROHS CompliantTechnical Datasheet£11.99£10.40

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelength (nm)/Lum. fluxIFVFVFViewMftrs. pt. no.
Colour temperature (°K)@ IF (lm)max. (mA)typ. (V)max. (V)angle
3W
Green5253035012.513140°KAS-4805ZGS/3
Blue465203501212.5130°KAS-4805QBFS/3
5W
Red6187550099.5130°KAS-4805SELS/5
Yellow5907550099.5130°KAS-4805SYLS/5
7W
White6500 *2807001111.8120°KAS-4805QW24S/7
Green5251807001111.5130°KAS-4805ZG24S/7
Blue457457001111.5120°KAS-4805QB24S/7
* Colour temperature


Questions





Question by Alisdair Reid | Product code: 56-0182
21st May 2012

QI am considering using 4 or 6 of these in parallel and running them from a 12V battery such as a gel cell or lead acid. I note however the max voltage is 11.8 this is close to the proposed supply voltage and the battery I’m sure will drop down while in use but would this still be too much would I need to provide a regulating circuit to bring the voltage down to 10V
AHi Alisdair, thanks for your question. A small resistor would be required to drop the voltage down to the required voltage. Whilst they would be ok to run, running these at a higher voltage would possibly reduce their life.


Reviews


Be the first to submit a review