LSSC High current leaded suppression chokes




A range of axially leaded suppression coils that are suitable for a wide range of applications including RF blocking, filtering, decoupling and interference suppression.

  • High rated current
  • Low DC resistance
  • Tolerance 20%
  • Operating temperature –55°C to +125°C
  • Ferrite material
  • Fastron LSSC series
  • Supplied in small quantities or in boxes of 200 (see price panel for price breaks)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: LSSC-5R0M-00

Lssc Suppression Coil 5uh Box 200

88-2776ROHS Compliant£41.88

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
InductancefLRated DCDCRFastronOrder CodeOrder Code
(µH)(MHz)Current (A)max. (Ω)pt. no.eachbox
51105LSSC-5R0M-0088-287688-2776
150.1424LSSC-150M-0088-287788-2777
Length (with leads)99.5mm
Body length34mm
Body ø9.5mm max.
Lead ø5µH1.3mm
15µH0.75mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review