Image representative of range

LED Tipped toggle switch metal body




A range of low cost, panel mounting toggle switches that feature LED illuminated tips.

  • Does not generate heat
  • Stable brightness
  • Durable metal bodied construction
  • 6.3mm solder tag termination
  • SCI R13-404 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-404AL YELLOW

Led Tipped Toggle Switch Metal Yellow

75-0075ROHS Compliant£1.76£1.52£1.29£1.16

normally despatched 2+ months

Receive stock notification by text or 

Buy

Manufacturer Part #: R13-404AL GREEN

Led Tipped Toggle Switch Metal Green

75-0076ROHS CompliantTechnical Datasheet£1.76£1.52£1.29£1.16

normally despatched 2+ months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type3P SPST On/Off
Contact rating12V DC 20A
Contact resistance50mΩ max.
Insulation resistance100MΩ min. 500V DC
Dielectric strength1 minute 1500V DC
Panel cut-out12.2mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review