A low cost, panel mounting toggle switch that features a LED illuminated tip.

  • Available in blue
  • Does not generate heat
  • Stable brightness
  • Durable construction
  • 6.3mm solder tag termination
  • SCI R13-61L3 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-61L3 BLUE

Led Tipped Toggle Switch Plastic Blue

75-0081ROHS Compliant£2.16£1.94£1.70£1.56

normally despatched 2+ months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type3P SPST On/Off
Contact rating12V DC 20A
Contact resistance50mΩ max.
Insulation resistance100MΩ min. 500V DC
Dielectric strength1 minute 1000V DC
Panel cut-out12mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review