Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

L6210 Dual Schottky Diode Bridge

L6210 Dual Schottky Diode Bridge

Order Code:  

82-4042

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L6210  Copy to clipboard
 Report an error

Discontinued

Dual Schottky Bridge Diode, 50V Repetitive Peak Reverse Voltage, 500mA Average Forward Current, 4A Peak Forward Surge Current, 0.8V Forward Voltage, 1mA Reverse Leakage Current, Single Phase, 16-DIP Case, 0 to +70°C, Monolithic Array of Eight Schottky Diodes, High Efficiency, 4 a Peak Current, Low Forward Voltage, Fast Recovery, Time Two Separated Diode Bridges, They are Used Particular in Bipolar Stepper Motor Applications, where High Efficient Operation, due to Low Forward Voltage Drop and Fast Reverse Recovery Time, are Required, Supplied in Tube
  • A very versatile device for many applications
  • Particularly suitable for bipolar stepper motor applications where high efficiency operation, due to low forward voltage drop and fast reverse recovery time, is required

Reviews


Be the first to submit a review