Image representative of range

Kingbright L-813srd/e 10mm Red LED 550mcd



Order Code: 55-0340
QtyPrice
1+£0.169
100+£0.121
1000+£0.095
5000+£0.088
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

10mm superbright red LED that has a luminous intensity of up to 550mcd. Reliable and rugged,long life - solid state reliability. IC compatible, GaAlAs emitting colour material.

Rapid Electronics are Kingbright’s leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page



Technical Datasheet IconTechnical Specification
ColourSuper Bright Red
Forward Current30 mA
Forward Voltage1.85 V
Height13.5 mm
Lens TypeRed Diffused
Luminous Intensity550 mcd
Operating Temperature Range-40°C to +85°C
Peak Wavelength660 nm
Power Rating100 mW
Reverse Voltage5 V
Viewing Angle60 °
Width11 mm
BrandKingbright

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
IFVFVFVRLum. int. (mcd)ViewWavelength
max.typ.max.max.If (20mA)angle
55-033030mA1.85V2.5V5V35060°660
55-034030mA1.5V2.5V5V55060°660

Questions


Be the first to ask a question

Reviews


Be the first to submit a review