Kingbright L-7113MGC 5mm 2.1V M/b Green LED 1000mcd

Kingbright L-7113MGC 5mm 2.1V M/b Green LED 1000mcd

MPN
L-7113MGC
Brand
Kingbright
Order Code
55-1672

Discontinued


A 5mm 2.1V mega bright green LED with water clear lens from Kingbright, suitable for PCB and panel mounting applications.

  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1000mcd
Forward Voltage 2.1V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot