|
Kingbright T1 3mm 1.85V 1300mcd super bright red LED. Outstanding material efficiency, reliable and rugged, low current capability, IC compatible. Suitable for signalling applications and as an alternative to filament lamps. Rapid Electronics are Kingbright’s leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page
- Cathode identified by flat on body
- Particularly suitable for signalling applications and as an alternative to filament lamps
- Kingbright L-7104 series (Formerly L-934 series)
|
|
| Colour | Super Bright Red | | Forward Current | 30 mA | | Forward Voltage | 1.85 V | | Height | 4.6 mm | | Lens Type | Water Clear | | Luminous Intensity | 1300 mcd | | Operating Temperature Range | -40°C to +85°C | | Peak Wavelength | 660 nm | | Power Rating | 100 mW | | Reverse Voltage | 5 V | | Viewing Angle | 34 ° | | Width | 3.2 mm | | Brand | Kingbright |
|