Kingbright L-36BSRD/B 3mm 12V Super Bright Red LED Flashing

MPN
L-36BSRD/B
Brand
Kingbright
Order Code
56-0765
Country of Origin
China

Discontinued


A 3mm 12V Superbright Red LED with a in-built IC to produce a continuous flash at a frequency of 1.5-3Hz. T-1 package with rectangular base.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 56mA
Lens Type Red diffused
Luminous Intensity 300mcd
Forward Voltage 12V
Viewing Angle 60°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 0.5V
Size 3mm

Alternatives (1)

Accessories


Trustpilot