Kingbright SC03-12GWA Green LED Display Cathode

MPN
SC03-12GWA
Brand
Kingbright
Order Code
57-0108

Discontinued


A 7.6mm (0.3in high) seven segment green LED display from Kingbright.
  • Right hand decimal point
  • Common cathode
  • Low current operation
  • IC compatible
  • Mechanically rugged
  • May be used with DIL socket or wired directly to the PCB
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright Sx03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.3in
Forward Voltage 2.2V
Length 10.16mm
Width 6.1mm
Common Connection Common cathode
Forward Current 25mA
Height 19.06mm
Luminous Intensity 1.4mcd

Trustpilot