Kingbright L-73CB/1YDA 4.8mm Yellow LED PCB Mount

MPN
L-73CB/1YDA
Brand
Kingbright
Order Code
56-0915
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.292
50+ £0.195
100+ £0.166
500+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,130 in stockAdditional quantity lead time 11 weeks

A 4.8mm diffused package yellow LED from Kingbright mounted in black ABS moulding to meet the UL94V-0 flammability rating.


  • Ideally suited to edge of board logic status indicators etc
  • End stackable
  • Wide viewing angle
  • High reliability
  • Ideally suited to edge of board logic status indicators
  • Luminous intensity 32mcd
  • Kingbright L-73CB series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 32mcd
Forward Voltage 2.1V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot