Kingbright KPA-3010CGCK Green SMD LED 90° X2000

Kingbright KPA-3010CGCK Green SMD LED 90° X2000

MPN
KPA-3010CGCK
Brand
Kingbright
Order Code
72-9770
Country of Origin
China

Discontinued


A right angle view surface mounting miniature green LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption. Supplied in reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 60mcd
Dominant Wavelength 574nm
Height 2mm
Length 3mm
Re-reeling Available No
Width 1mm

Trustpilot