Kingbright KCSA56-131 Single Digit SMD Blue LED Display Common Anode

Kingbright KCSA56-131 Single Digit SMD Blue LED Display Common Anode

MPN
KCSA56-131
Brand
Kingbright
Order Code
57-0346

Discontinued


A surface mount blue, single-digit, common anode 7-segment LED display from Kingbright. With right-hand decimal point.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Surface Mount
Forward Current 30mA
LED Colours Blue
Luminous Intensity 15mcd
No of Segments One
Digit / Alpha Height 0.56mm
Forward Voltage 3.3V
Height 19mm
Length 12.4mm
Width 3.75mm

Trustpilot