Kingbright KCSA56-107 Single Digit SMD Yellow LED Display Common Anode

Kingbright KCSA56-107 Single Digit SMD Yellow LED Display Common Anode

MPN
KCSA56-107
Brand
Kingbright
Order Code
57-0330

Discontinued


A surface mount yellow, single-digit, common anode 7-segment LED display from Kingbright. With right-hand decimal point.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Surface Mount
Forward Current 30mA
LED Colours Yellow
Luminous Intensity 76mcd
No of Segments One
Digit / Alpha Height 0.56mm
Forward Voltage 2V
Height 19mm
Length 12.4mm
Width 3.75mm

Trustpilot