Kingbright KCDC56-131 Two Digit SMD Blue LED Display Common Cathode

Kingbright KCDC56-131 Two Digit SMD Blue LED Display Common Cathode

MPN
KCDC56-131
Brand
Kingbright
Order Code
57-0352

Discontinued


A surface mount blue, two-digit, common cathode 7-segment LED display from Kingbright. With right-hand decimal points.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Current 30mA
Forward Voltage 3.3V
Height 19mm
Length 25.1mm
Luminous Intensity 15mcd
Width 3.75mm

Trustpilot