Kingbright KCDC56-123 Two Digit SMD Green LED Display Common Cathode

Kingbright KCDC56-123 Two Digit SMD Green LED Display Common Cathode

MPN
KCDC56-123
Brand
Kingbright
Order Code
57-0344

Discontinued


A surface mount green, two-digit, common cathode 7-segment LED display from Kingbright. With right-hand decimal points.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.56mm
Forward Current 30mA
Forward Voltage 2.1V
Height 19mm
Length 25.1mm
Luminous Intensity 35.5mm

Trustpilot