Kingbright KCDA56-107 Two Digit Yellow SMD LED Display Common Anode

Kingbright KCDA56-107 Two Digit Yellow SMD LED Display Common Anode

MPN
KCDA56-107
Brand
Kingbright
Order Code
57-0334

Discontinued


A surface mount yellow, two-digit, common anode 7-segment LED display from Kingbright. With right-hand decimal points.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Current 30mA
Forward Voltage 2V
Height 19mm
Length 25.1mm
Luminous Intensity 76mcd
Width 3.75mm

Alternatives (1)


Trustpilot