Kingbright KCDA56-105 Two Digit SMD Red LED Display Common Anode

MPN
KCDA56-105
Brand
Kingbright
Order Code
57-0296

Discontinued


A surface mount red, two-digit, common anode 7-segment LED display from Kingbright. With right-hand decimal points.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Current 30mA
Forward Voltage 1.95V
Height 19mm
Length 25.1mm
Luminous Intensity 44mcd
Width 3.75mm

Trustpilot