Kingbright KCDA03-106 Dual LED Display Orange (Reel of 300)

Kingbright KCDA03-106 Dual LED Display Orange (Reel of 300)

MPN
KCDA03-106
Brand
Kingbright
Order Code
57-0277

Discontinued


Buy Dual LED Display Orange KCDA03-106 (Reel of 300) from Kingbright - a 2 digit LED display with a 0.3" digit height.

Suitable for surface mount soldering and assembly. Excellent character appearance, mechanically rugged. Gray face, tan segments, orange LED display. Sold on a reel of 300.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Orange
Common Connection Common anode
Digit / Alpha Height 0.3in
Forward Current 30mA
Forward Voltage 2.1V
Height 12mm
Length 14.8mm
Luminous Intensity 46mcd
Width 3.75mm

Trustpilot