Q. Are these common Anode or Cathode?
A. These Kingbright LED displays are common anode.
Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| Colour | Super Bright Orange |
|---|---|
| Digit / Alpha Height | 0.3in |
| Forward Current | 30mA |
| Forward Voltage | 2.1V |
| Height | 12mm |
| Length | 14.8mm |
| Luminous Intensity | 46mcd |
| Width | 3.75mm |
Q. Are these common Anode or Cathode?
A. These Kingbright LED displays are common anode.